726-074-545-201

Heilind Number:EDA726-074-545-201
Manufacturer:EDAC
Manufacturer Number:726-074-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-074-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-074-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable PCB connectivity. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide efficient power transmission at an amperage of 3A. Boasting 74 positions and a row spacing of .25 inches, these connectors offer ample connectivity options for your application. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of environments. Trust in these connectors for secure and efficient board-to-board connections in your electronic designs.