726-074-553-201

Heilind Number:EDA726-074-553-201
Manufacturer:EDAC
Manufacturer Number:726-074-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-074-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-074-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in any application. With two rows of copper alloy contacts providing a total of 74 positions, you can easily interface multiple PCBs with precision. The .125" pitch and .25" row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, these connectors guarantee optimal performance even in harsh environments. Trust in the quality and versatility of our Card Edge Connectors for your next project.