726-076-520-201

Heilind Number:EDA726-076-520-201
Manufacturer:EDAC
Manufacturer Number:726-076-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-076-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-076-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. Featuring two rows of 76 positions each, they offer ample space for efficient PCB connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide variety of applications. Trust in our Card Edge Connectors to deliver superior performance and connectivity in your electronic designs.