726-076-525-201

Heilind Number:EDA726-076-525-201
Manufacturer:EDAC
Manufacturer Number:726-076-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-076-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-076-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in PCB assemblies. These connectors feature a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 76 positions each, they provide ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. The .125-inch pitch and .25-inch row spacing allow for precise and secure connections. With a 3A amperage rating, rest assured of reliable power delivery. Whether for industrial machinery, telecommunications equipment, or consumer electronics, our Card Edge Connectors deliver unmatched performance and longevity. Trust in our commitment to quality and innovation for all your connectivity needs.