726-076-527-201

Heilind Number:EDA726-076-527-201
Manufacturer:EDAC
Manufacturer Number:726-076-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-076-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-076-527-201

Detailed Description

Enhance the connectivity of your PCBs with our high-performance Press-Fit Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With a 3A amperage rating and copper alloy contacts, they guarantee efficient power transmission. The double-row design with 76 positions allows for versatile board-to-board connections, while the .125-inch pitch and .25-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your electronic systems with the best-in-class Card Edge Connectors from our comprehensive range of PCB components.