726-076-540-201

Heilind Number:EDA726-076-540-201
Manufacturer:EDAC
Manufacturer Number:726-076-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-076-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-076-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable PCB connections. Engineered with precision and durability in mind, these connectors feature a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a dual-row configuration and 76 positions, they offer ample connectivity options for your projects. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for both standard and harsh environments. Their straight mount orientation and .125-inch pitch make for easy installation, while the .25-inch row spacing allows for efficient board-to-board connections. Trust in the reliability and performance of our Press-Fit Card Edge Connectors for all your electronic connectivity needs.