726-076-541-201

Heilind Number:EDA726-076-541-201
Manufacturer:EDAC
Manufacturer Number:726-076-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-076-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-076-541-201

Detailed Description

Upgrade your PCB connectivity with our 726-076-541-201 Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 2-row configuration and 76 positions, they provide ample connectivity options for your circuit board. The copper alloy contact material guarantees reliable signal transmission, while the 3 A amperage rating supports efficient power delivery. Thanks to a pitch of .125 inches and row spacing of .25 inches, these connectors offer precise and secure connections. Suitable for a wide range of environments, they have an operating temperature range of -40 to 105°C. Choose these connectors for seamless board-to-board connections in your electronic projects.