726-076-545-201

Heilind Number:EDA726-076-545-201
Manufacturer:EDAC
Manufacturer Number:726-076-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-076-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-076-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in your electronic systems. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The dual-row design with 76 positions offers ample connectivity options, while the .125-inch pitch and .25-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in the quality and reliability of our Press-Fit Card Edge Connectors to keep your systems running smoothly.