726-076-553-201

Heilind Number:EDA726-076-553-201
Manufacturer:EDAC
Manufacturer Number:726-076-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-076-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-076-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless board-to-board connectivity in electronic systems. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors not only offer durability but also comply with strict safety standards. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .125 inches and spaced .25 inches apart, they ensure efficient power and data transmission. With 76 positions available, these connectors accommodate complex PCB layouts with ease. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications in telecommunications, industrial automation, and more. Trust in the reliability and performance of our Card Edge Connectors to keep your systems running smoothly.