726-078-520-201

Heilind Number:EDA726-078-520-201
Manufacturer:EDAC
Manufacturer Number:726-078-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-078-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-078-520-201

Detailed Description

Introducing our 726-078-520-201 Press-Fit Card Edge Connectors, the perfect solution for seamless and reliable board-to-board connections. Designed for high-performance applications, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows with a total of 78 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our premium quality connectors for all your PCB connectivity needs.