726-078-525-201

Heilind Number:EDA726-078-525-201
Manufacturer:EDAC
Manufacturer Number:726-078-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-078-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-078-525-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for precision and reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .25 inches apart, they ensure seamless signal transmission. Supporting up to 3A of amperage, these connectors are perfect for demanding applications. With 78 positions available, you'll have plenty of room for all your components. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees performance in any environment. Trust in our Card Edge Connectors to provide the perfect solution for your connectivity needs.