726-078-527-201

Heilind Number:EDA726-078-527-201
Manufacturer:EDAC
Manufacturer Number:726-078-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-078-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-078-527-201

Detailed Description

Introducing our state-of-the-art Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer superior performance but also meet stringent safety standards. Each connector features two rows of copper alloy contacts, providing a total of 78 positions with a pitch of .125 inches and row spacing of .25 inches. Perfect for high-speed data transfer and power delivery, they are rated for an amperage of 3A and operate flawlessly in temperatures ranging from -40 to 105°C. Their straight mount orientation ensures easy installation, making them an essential component for any PCB assembly project. Upgrade your connectivity solutions with our Card Edge Connectors, where quality and innovation meet.