726-078-540-201

Heilind Number:EDA726-078-540-201
Manufacturer:EDAC
Manufacturer Number:726-078-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-078-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-078-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connections. Designed for reliability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 78 positions each, they offer ample connectivity options for your PCB layout. The copper alloy contact material and .125-inch pitch guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Rated for 3A and operating flawlessly in a temperature range from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their quality and performance to meet your connectivity needs with precision.