726-078-541-201

Heilind Number:EDA726-078-541-201
Manufacturer:EDAC
Manufacturer Number:726-078-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-078-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-078-541-201

Detailed Description

Introducing our 726-078-541-201 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connections in your electronic devices. Designed for high-performance applications, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of 78 positions each and a pitch of .125 inches, they provide ample connectivity options for your PCBs. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our innovative technology to power your connections with efficiency and precision.