726-078-545-201

Heilind Number:EDA726-078-545-201
Manufacturer:EDAC
Manufacturer Number:726-078-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-078-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-078-545-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential component for seamless board-to-board PCB connections. With a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure both reliability and performance. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they provide a secure and efficient connection for up to 78 positions. Designed for straight mounting orientation, they are easy to install and maintain. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with our high-quality Card Edge Connectors.