726-080-520-201

Heilind Number:EDA726-080-520-201
Manufacturer:EDAC
Manufacturer Number:726-080-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-080-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-080-520-201

Detailed Description

Upgrade your PCB connectivity with our 726-080-520-201 Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered copper alloy contacts, each capable of carrying 3A of power, you can trust in reliable and efficient connections. The .125-inch pitch and .25-inch row spacing allow for seamless integration into your board layout, with 80 positions available for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our premium quality connectors to streamline your PCB assembly process and enhance overall system performance.