726-080-525-201

Heilind Number:EDA726-080-525-201
Manufacturer:EDAC
Manufacturer Number:726-080-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-080-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-080-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer not just durability but also a sophisticated aesthetic. Featuring two rows of 80 copper alloy contacts, each capable of carrying up to 3A of current, they ensure efficient power and data transmission. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our Press-Fit Card Edge Connectors for superior connectivity solutions that meet your demanding standards.