726-080-527-201

Heilind Number:EDA726-080-527-201
Manufacturer:EDAC
Manufacturer Number:726-080-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-080-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-080-527-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. In sleek black, with a housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both style and safety. Featuring two rows of high-performance copper alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, they offer exceptional conductivity and signal integrity. With 80 positions available, these connectors are perfect for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable in any environment. Trust in our Card Edge Connectors for efficient and durable connectivity solutions.