726-080-540-201

Heilind Number:EDA726-080-540-201
Manufacturer:EDAC
Manufacturer Number:726-080-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-080-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-080-540-201

Detailed Description

Engineered for reliable and efficient connectivity in electronic devices, our Press-Fit Card Edge Connectors ( 726-080-540-201) are a crucial component for seamless PCB integration. With a sleek black design, these connectors offer not just aesthetic appeal but also high performance, capable of supporting up to 3A of current. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure durability and conductivity. With two rows of 80 positions, a pitch of .125 inches, and row spacing of .25 inches, they provide ample connectivity options. Their straight mount orientation facilitates easy installation onto circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors guarantee optimal functionality in various environments. Trust in our Card Edge Connectors for seamless and secure board-to-board connections in your electronic applications.