726-080-541-201

Heilind Number:EDA726-080-541-201
Manufacturer:EDAC
Manufacturer Number:726-080-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-080-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-080-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in electronic systems. Crafted with precision and durability in mind, these connectors are essential for secure and reliable connections between PCBs. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees flame resistance and long-term reliability. With two rows of copper alloy contacts, each capable of handling up to 3A of current, these connectors offer exceptional conductivity. The .125-inch pitch and .25-inch row spacing, along with 80 positions, provide ample room for intricate PCB layouts. Whether you're working on industrial machinery or consumer electronics, these connectors, with a straight mount orientation, are easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB connectivity with our premium Card Edge Connectors.