726-080-545-201

Heilind Number:EDA726-080-545-201
Manufacturer:EDAC
Manufacturer Number:726-080-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-080-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-080-545-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-Fit Card Edge Connectors. Designed for reliability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts offering a total of 80 positions, they provide ample room for secure and seamless board-to-board connections. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for applications where performance is key. Elevate your PCB connectivity with our high-quality Card Edge Connectors.