726-080-553-201

Heilind Number:EDA726-080-553-201
Manufacturer:EDAC
Manufacturer Number:726-080-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-080-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-080-553-201

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Press-Fit Card Edge Connectors. Designed for precision and reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each rated for 3 A of current, you can achieve seamless data transmission across 80 positions with a pitch of .125 in. The .25 in row spacing allows for efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with our Card Edge Connectors for optimal performance and longevity.