726-082-520-201

Heilind Number:EDA726-082-520-201
Manufacturer:EDAC
Manufacturer Number:726-082-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-082-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-082-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in electronic systems. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 82 positions, they offer ample connectivity for complex PCB setups. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're building industrial machinery or consumer electronics, trust our Press-Fit Card Edge Connectors to deliver optimal performance and longevity.