726-082-525-201

Heilind Number:EDA726-082-525-201
Manufacturer:EDAC
Manufacturer Number:726-082-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-082-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-082-525-201

Detailed Description

Introducing our 726-082-525-201 Press-Fit Card Edge Connectors, a sleek and reliable solution for your PCB connectivity needs. Engineered for high performance, these connectors boast a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with 82 positions, they provide seamless connectivity for your electronic devices. The .125-inch pitch and .25-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, these connectors offer easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various industrial applications. Trust in our connectors to deliver exceptional quality and performance for your projects. Elevate your PCB connectivity with our 726-082-525-201 Card Edge Connectors.