726-082-527-201

Heilind Number:EDA726-082-527-201
Manufacturer:EDAC
Manufacturer Number:726-082-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-082-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-082-527-201

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, meticulously engineered for seamless integration in high-performance electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer not just durability, but also compliance with stringent safety standards. With a double-row design and a total of 82 positions, they provide ample connectivity options for your PCB applications. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Trust in our connectors to deliver reliable and efficient board-to-board connections, supporting the smooth operation of your electronic devices. Elevate your connectivity solutions with our Press-Fit Card Edge Connectors.