726-082-540-201

Heilind Number:EDA726-082-540-201
Manufacturer:EDAC
Manufacturer Number:726-082-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-082-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-082-540-201

Detailed Description

Upgrade your PCB connectivity with our top-of-the-line Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors ensure secure and reliable connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, they not only look great but also meet rigorous safety standards. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, provide ample connectivity options for your project. With 82 positions available, you'll have plenty of room for expansion. These connectors are built to last, with an operating temperature range of -40 to 105 °C. Trust in the quality and durability of our Card Edge Connectors for all your PCB connectivity needs.