726-082-541-201

Heilind Number:EDA726-082-541-201
Manufacturer:EDAC
Manufacturer Number:726-082-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-082-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-082-541-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, engineered for reliable and efficient board-to-board PCB connectivity. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 82 positions, they offer ample connection options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Their .125-inch pitch and .25-inch row spacing allow for easy installation and precise alignment. Trust in the quality and performance of our Card Edge Connectors for seamless and secure PCB connections in your projects.