726-082-553-201

Heilind Number:EDA726-082-553-201
Manufacturer:EDAC
Manufacturer Number:726-082-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-082-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-082-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in electronic applications. Engineered for reliability, each connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. The two rows of precision-machined Copper Alloy contacts provide efficient power transmission, with a pitch of .125 inches and row spacing of .25 inches for optimal signal integrity. With a total of 82 positions, these connectors offer ample connectivity options. Their straight mount orientation allows for easy installation on PCBs, while their wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Trust in these connectors for secure and efficient board-to-board connections in your electronic designs.