726-084-520-201

Heilind Number:EDA726-084-520-201
Manufacturer:EDAC
Manufacturer Number:726-084-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-084-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-084-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, meticulously designed to deliver seamless connectivity in electronic applications. Crafted with precision and durability in mind, these connectors boast a sleek Black color and are engineered to handle an amperage of 3 A with ease. The housing material, UL 94V-0 Thermoplastic Polyester, ensures optimal safety and reliability. Featuring two rows and a total of 84 positions, these connectors offer ample room for secure PCB connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing facilitate efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial applications. Trust in our Card Edge Connectors for seamless performance and lasting quality.