726-084-525-201

Heilind Number:EDA726-084-525-201
Manufacturer:EDAC
Manufacturer Number:726-084-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-084-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-084-525-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential components for seamless and reliable board-to-board PCB connections. Designed for high-performance applications, these connectors boast a sleek black finish and are meticulously engineered for optimal functionality. With a maximum amperage of 3 A, they provide efficient power delivery while ensuring data transmission remains uninterrupted. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. Featuring two rows of 84 positions each, with a pitch of .125 inches and row spacing of .25 inches, these connectors offer excellent connectivity and versatility. Their copper alloy contact material ensures long-term reliability, even in demanding conditions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our Card Edge Connectors for seamless and secure PCB connections that uphold the highest standards of quality and performance.