726-084-527-201

Heilind Number:EDA726-084-527-201
Manufacturer:EDAC
Manufacturer Number:726-084-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-084-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-084-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. Featuring two rows of 84 positions each, they ensure ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, these connectors provide precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of environments. Trust in the quality and performance of our connectors for all your board-to-board PCB connection needs.