726-084-545-201

Heilind Number:EDA726-084-545-201
Manufacturer:EDAC
Manufacturer Number:726-084-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-084-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-084-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in your electronic systems. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 84 positions, these connectors provide reliable connectivity for your PCB applications. The .125-inch pitch and .25-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our Card Edge Connectors to deliver exceptional performance and longevity in your electronic designs.