726-084-553-201

Heilind Number:EDA726-084-553-201
Manufacturer:EDAC
Manufacturer Number:726-084-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-084-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-084-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed to meet the demands of modern electronic connectivity. Crafted with precision and durability in mind, these connectors are essential for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, they not only boast a professional appearance but also ensure reliable performance under tough operating conditions. With a two-row configuration and 84 positions, these connectors offer ample connectivity options for your projects. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Engineered for efficiency, these connectors can handle up to 3A of current, making them suitable for a wide range of applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, they provide versatility and reliability in any setup. Upgrade your connectivity solutions with our Press-Fit Card Edge Connectors, the perfect choice for demanding electronic systems.