726-086-520-201

Heilind Number:EDA726-086-520-201
Manufacturer:EDAC
Manufacturer Number:726-086-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-086-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-086-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of 86 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring a wide temperature range. Trust in our Card Edge Connector to deliver superior performance in your electronic designs.