726-086-525-201

Heilind Number:EDA726-086-525-201
Manufacturer:EDAC
Manufacturer Number:726-086-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-086-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-086-525-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for precision and reliability, these connectors feature a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows of 86 positions each, they offer ample connectivity for your electronic devices. The contact material is crafted from Copper Alloy, providing excellent conductivity. The .125-inch pitch and .25-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our Card Edge Connectors to deliver superior performance and connectivity for your projects.