726-086-527-201

Heilind Number:EDA726-086-527-201
Manufacturer:EDAC
Manufacturer Number:726-086-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-086-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-086-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. These connectors, featuring a sleek black finish, are built to deliver exceptional performance in a variety of electronic applications. With a current rating of 3 A, they ensure optimal power transmission while maintaining signal integrity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of 86 copper alloy contacts, each with a pitch of .125 inches, these connectors offer precise and secure connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for use in diverse environments. Trust in our Card Edge Connectors to meet your connectivity needs with unparalleled efficiency and quality.