726-086-540-201

Heilind Number:EDA726-086-540-201
Manufacturer:EDAC
Manufacturer Number:726-086-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-086-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-086-540-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential solution for seamless and reliable board-to-board connectivity. Designed for high-performance applications, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 86 positions, they provide ample connectivity options for your PCBs. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in various industries. Trust in their straight mount orientation for easy installation and a secure connection every time. Upgrade your systems with our Card Edge Connectors and experience seamless data transfer and power distribution like never before.