726-086-545-201

Heilind Number:EDA726-086-545-201
Manufacturer:EDAC
Manufacturer Number:726-086-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-086-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-086-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, these connectors offer superior durability and safety. With a double-row configuration and a total of 86 positions, they provide ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for even the most demanding environments. Their .125-inch pitch and .25-inch row spacing make for easy and efficient PCB integration. Perfect for Board-to-Board connections, these connectors guarantee optimal performance in any electronic system. Elevate your connectivity solutions with our premium Card Edge Connectors.