726-086-553-201

Heilind Number:EDA726-086-553-201
Manufacturer:EDAC
Manufacturer Number:726-086-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-086-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-086-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, these connectors provide a secure housing for optimal performance. With a contact material of Copper Alloy, they ensure efficient power transmission with an amperage of 3 A. Featuring two rows of 86 positions each, with a pitch of .125 inches and row spacing of .25 inches, these connectors offer high-density connectivity for your PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in the quality and precision of our Card Edge Connectors to enhance the functionality of your electronic systems.