726-088-520-201

Heilind Number:EDA726-088-520-201
Manufacturer:EDAC
Manufacturer Number:726-088-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-088-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-088-520-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance and durability, each connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double-row configuration and a total of 88 positions, these connectors offer ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the press-fit mounting orientation ensures easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for use in a variety of environments. Trust in our high-quality connectors to streamline your PCB connections with precision and ease.