726-088-525-201

Heilind Number:EDA726-088-525-201
Manufacturer:EDAC
Manufacturer Number:726-088-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-088-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-088-525-201

Detailed Description

Enhance your PCB connectivity with our 726-088-525-201 Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With a contact material of Copper Alloy, they guarantee efficient power transmission, rated at 3A. The dual-row configuration with 88 positions offers ample connectivity options, while the .125-inch pitch and .25-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Their straight mount orientation makes installation a breeze. Trust in our quality connectors to streamline your board-to-board PCB connections seamlessly.