726-088-541-201

Heilind Number:EDA726-088-541-201
Manufacturer:EDAC
Manufacturer Number:726-088-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-088-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-088-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only provide a secure fit but also meet stringent safety standards. With a dual-row configuration and a total of 88 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contact material ensures efficient power transmission, with a nominal amperage rating of 3A. The .125-inch pitch and .25-inch row spacing allow for easy mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a wide range of environments. Trust in our Card Edge Connectors to deliver unparalleled performance and durability in every connection.