726-088-545-201

Heilind Number:EDA726-088-545-201
Manufacturer:EDAC
Manufacturer Number:726-088-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-088-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-088-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in electronic systems. Engineered with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 88 positions each, they provide ample connectivity for your PCB applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy and secure insertion. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are perfect for industrial and commercial use. Trust in our Card Edge Connectors to deliver exceptional performance and reliability in all your electronic projects.