726-088-553-201

Heilind Number:EDA726-088-553-201
Manufacturer:EDAC
Manufacturer Number:726-088-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-088-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-088-553-201

Detailed Description

Introducing our high-performance 726-088-553-201 Press-Fit Card Edge Connectors, engineered for seamless and reliable board-to-board connections. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a dual-row design and 88 positions, they offer ample connectivity options for your PCB setup. The copper alloy contact material and press-fit technology guarantee secure and efficient power transmission, with a maximum amperage of 3A. Designed for ease of installation, the straight mount orientation and .125-inch pitch make them versatile for various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the ideal choice for demanding environments. Trust in our EDA726 series for seamless connectivity and superior performance in your electronic projects.