726-090-520-201

Heilind Number:EDA726-090-520-201
Manufacturer:EDAC
Manufacturer Number:726-090-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-090-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-090-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, expertly designed for seamless connectivity in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .25 inches, they ensure secure and efficient connections for up to 90 positions. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C makes them suitable for various environments. Trust in the quality and precision of these connectors for your board-to-board PCB connection needs.