726-090-525-201

Heilind Number:EDA726-090-525-201
Manufacturer:EDAC
Manufacturer Number:726-090-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-090-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-090-525-201

Detailed Description

Introducing our 726-090-525-201 Press-Fit Card Edge Connectors, the ideal solution for seamless board-to-board connections in electronic devices. Designed for efficiency and reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts spaced at .125 inches and .25 inches, and a total of 90 positions, they offer high-performance connectivity for your PCB assembly needs. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in our Card Edge Connectors for optimal performance and longevity in your electronic systems.