726-090-527-201

Heilind Number:EDA726-090-527-201
Manufacturer:EDAC
Manufacturer Number:726-090-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-090-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-090-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the ultimate solution for seamless and reliable board-to-board connections. Featuring a sleek black design, these connectors offer not just style but unparalleled functionality. With a current rating of 3 A, they ensure efficient power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors guarantee durability and longevity. The 2-row configuration with 90 positions allows for versatile connectivity options, while the .125-inch pitch and .25-inch row spacing ensure precise and secure mating. Designed for straight mount orientation, they are easy to install and perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are reliable even in the harshest environments. Trust in our Press-Fit Card Edge Connectors for seamless board-to-board connections that exceed expectations.