726-090-540-201

Heilind Number:EDA726-090-540-201
Manufacturer:EDAC
Manufacturer Number:726-090-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-090-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-090-540-201

Detailed Description

Introducing our 726-090-540-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and reliability in mind, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With two rows of high-performance Copper Alloy contacts, each capable of handling up to 3A of current, these connectors offer exceptional conductivity. Featuring a .125-inch pitch and .25-inch row spacing, they provide precise alignment for 90 positions, allowing for seamless data transmission. Designed for straight mounting orientation, these connectors are perfect for a wide range of applications, from industrial machinery to telecommunications equipment. With an operating temperature range of -40 to 105 °C, they guarantee optimal performance even in extreme conditions. Trust in our 726-090-540-201 connectors for reliable and efficient PCB connectivity.