726-090-541-201

Heilind Number:EDA726-090-541-201
Manufacturer:EDAC
Manufacturer Number:726-090-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-090-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-090-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in PCB assemblies. With a sleek black finish, these connectors not only deliver on aesthetics but also boast superior functionality. Engineered for optimal power transmission, they support an amperage of 3 A, making them ideal for a wide range of applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, these connectors provide efficient connectivity for up to 90 positions. Their straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C guarantees performance consistency. Trust in our Card Edge Connectors for seamless and secure board-to-board connections in your electronic designs.