726-090-545-201

Heilind Number:EDA726-090-545-201
Manufacturer:EDAC
Manufacturer Number:726-090-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-090-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-090-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. Designed for reliability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they provide secure and efficient power transmission. The .125-inch pitch and .25-inch row spacing allow for easy integration into your PCB layout, while the straight mount orientation ensures a perfect fit every time. With 90 positions available, these connectors offer ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a variety of environments. Trust in our Press-Fit Card Edge Connectors to deliver superior performance and connectivity for your electronic devices.